


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | MACOM | |
| Package | SMD-5P | |
| Frequency Range | 5MHz~1.218GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Phase Difference | 2.5° | |
| Return Loss(Min) | 16dB | |
| Impedance - Unbalanced/Balanced | 1:1 | |
| Length | 4.21mm | |
| Amplitude Balance (Max) | 0.5dB | |
| Height | 2.7mm | |
| Insertion Loss (Max) | 1.6dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MABACT0040 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | MACOM | |
| Package | SMD-5P | |
| Frequency Range | 5MHz~1.218GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Phase Difference | 2.5° | |
| Return Loss(Min) | 16dB | |
| Impedance - Unbalanced/Balanced | 1:1 | |
| Length | 4.21mm | |
| Amplitude Balance (Max) | 0.5dB | |
| Height | 2.7mm | |
| Insertion Loss (Max) | 1.6dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MABACT0040. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MABACT0040 datasheets or manufacturer documentation.
Datasheet: MABACT0040 Datasheet (PDF)
The MABACT0040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.