Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM17166A1
HHM17166A1
Extended
* Images are for reference only
HHM17166A1
Attributes
Value
Manufacturer
TDK
MFR.Part #
HHM17166A1
JLCPCB Part #
C3304867
Package
0603
Description
-40℃~+85℃ 0.6mm 0.8mm 1.6mm 1.9GHz~2.3GHz 10.3dB 184°@±9° 1dB 2.2dB 50Ω:50Ω 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
Package0603
Frequency Range1.9GHz~2.3GHz
Operating Temperature-40℃~+85℃
Phase Difference184°@±9°
Return Loss(Min)10.3dB
Impedance - Unbalanced/Balanced50Ω:50Ω
Length1.6mm
Amplitude Balance (Max)1dB
Height0.6mm
Insertion Loss (Max)2.2dB
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM17166A1
HHM17166A1

* Images are for reference only

HHM17166A1

Extended
Manufacturer

TDK

MFR.Part #
HHM17166A1
JLCPCB Part #
C3304867
Package
0603
Description
-40℃~+85℃ 0.6mm 0.8mm 1.6mm 1.9GHz~2.3GHz 10.3dB 184°@±9° 1dB 2.2dB 50Ω:50Ω 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM17166A1

* Images are for reference only

HHM17166A1
Extended
Manufacturer

TDK

MFR.Part #
HHM17166A1
JLCPCB Part #
C3304867
Package
0603
Description
-40℃~+85℃ 0.6mm 0.8mm 1.6mm 1.9GHz~2.3GHz 10.3dB 184°@±9° 1dB 2.2dB 50Ω:50Ω 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM17166A1 Specifications

HHM17166A1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
Package0603
Frequency Range1.9GHz~2.3GHz
Operating Temperature-40℃~+85℃
Phase Difference184°@±9°
Return Loss(Min)10.3dB
Impedance - Unbalanced/Balanced50Ω:50Ω
Length1.6mm
Amplitude Balance (Max)1dB
Height0.6mm
Insertion Loss (Max)2.2dB
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM17166A1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HHM17166A1 Documents

HHM17166A1 datasheets or manufacturer documentation.

Datasheet: HHM17166A1 Datasheet (PDF)

HHM17166A1 Schematic Symbol & PCB Footprint

The HHM17166A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.