Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2971NCGK
F2971NCGK
Extended
* Images are for reference only
F2971NCGK
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F2971NCGK
JLCPCB Part #
C3304614
Package
VFQFPN-20(4x4)
Description
-40℃~+105℃ 0.31dB 2.7V~3.6V 32dBm 5MHz~3GHz 71dB Integrated control logic、Hot-switch capability、Integrated impedance matching network SPDT VFQFPN-20(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageVFQFPN-20(4x4)
Frequency range5MHz~3GHz
Voltage - Supply2.7V~3.6V
Insertion loss0.31dB
FeaturesIntegrated control logic、Hot-switch capability、Integrated impedance matching network
P1dB32dBm
CircuitSPDT
isolation71dB
operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2971NCGK
F2971NCGK

* Images are for reference only

F2971NCGK

Extended
Manufacturer

RENESAS

MFR.Part #
F2971NCGK
JLCPCB Part #
C3304614
Package
VFQFPN-20(4x4)
Description
-40℃~+105℃ 0.31dB 2.7V~3.6V 32dBm 5MHz~3GHz 71dB Integrated control logic、Hot-switch capability、Integrated impedance matching network SPDT VFQFPN-20(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2971NCGK

* Images are for reference only

F2971NCGK
Extended
Manufacturer

RENESAS

MFR.Part #
F2971NCGK
JLCPCB Part #
C3304614
Package
VFQFPN-20(4x4)
Description
-40℃~+105℃ 0.31dB 2.7V~3.6V 32dBm 5MHz~3GHz 71dB Integrated control logic、Hot-switch capability、Integrated impedance matching network SPDT VFQFPN-20(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2971NCGK Specifications

F2971NCGK technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageVFQFPN-20(4x4)
Frequency range5MHz~3GHz
Voltage - Supply2.7V~3.6V
Insertion loss0.31dB
FeaturesIntegrated control logic、Hot-switch capability、Integrated impedance matching network
P1dB32dBm
CircuitSPDT
isolation71dB
operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2971NCGK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2971NCGK Documents

F2971NCGK datasheets or manufacturer documentation.

Datasheet: F2971NCGK Datasheet (PDF)

F2971NCGK Schematic Symbol & PCB Footprint

The F2971NCGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.