
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Microchip Tech | |
| Package | TFBGA-59(8x8) | |
| Clock Frequency | 32MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 100ns@135V | |
| Output Type | Push-Pull | |
| Output Current | 24mA | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 6V~7V | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 24mA | |
| Resolution | 128 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV53011T-E/KVX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Microchip Tech | |
| Package | TFBGA-59(8x8) | |
| Clock Frequency | 32MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 100ns@135V | |
| Output Type | Push-Pull | |
| Output Current | 24mA | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 6V~7V | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 24mA | |
| Resolution | 128 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV53011T-E/KVX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV53011T-E/KVX datasheets or manufacturer documentation.
Datasheet: HV53011T-E/KVX Datasheet (PDF)
The HV53011T-E/KVX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.