
- Manufacturer
- MFR.Part #
- NJU6368AF1-TE1
- JLCPCB Part #
- C3304461
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 2.7V~5.5V 50MHz SOT-23-6 Crystal Oscillators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Frequency | 50MHz |

* Images are for reference only
NJU6368AF1-TE1
Extended- Manufacturer
- MFR.Part #
- NJU6368AF1-TE1
- JLCPCB Part #
- C3304461
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 2.7V~5.5V 50MHz SOT-23-6 Crystal Oscillators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NJU6368AF1-TE1
- JLCPCB Part #
- C3304461
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 2.7V~5.5V 50MHz SOT-23-6 Crystal Oscillators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJU6368AF1-TE1 Specifications
NJU6368AF1-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Frequency | 50MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU6368AF1-TE1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJU6368AF1-TE1 Documents
NJU6368AF1-TE1 datasheets or manufacturer documentation.
Datasheet: NJU6368AF1-TE1 Datasheet (PDF)
NJU6368AF1-TE1 Schematic Symbol & PCB Footprint
The NJU6368AF1-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.