
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | SOP-24 | |
| Function | Serial-to-Serial or Parallel | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74F | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 1mA | |
| Features | Asynchronous parallel load function | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 20mA | |
| Resolution | 16 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74F675ASC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | SOP-24 | |
| Function | Serial-to-Serial or Parallel | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74F | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 1mA | |
| Features | Asynchronous parallel load function | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 20mA | |
| Resolution | 16 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74F675ASC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74F675ASC datasheets or manufacturer documentation.
Datasheet: 74F675ASC Datasheet (PDF)
The 74F675ASC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.