
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | RENESAS | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| crystal oscillator | External | |
| Features | Watchdog timer、Temperature compensation、Backup power management and battery charging、Battery low voltage detection、Programmable clock output、Alarm function、Locking and tamper-proof、Periodic interrupt output | |
| Quiescent Current(Iq) | 800nA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL12029IB27Z-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | RENESAS | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| crystal oscillator | External | |
| Features | Watchdog timer、Temperature compensation、Backup power management and battery charging、Battery low voltage detection、Programmable clock output、Alarm function、Locking and tamper-proof、Periodic interrupt output | |
| Quiescent Current(Iq) | 800nA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL12029IB27Z-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL12029IB27Z-T datasheets or manufacturer documentation.
Datasheet: ISL12029IB27Z-T Datasheet (PDF)
The ISL12029IB27Z-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.