Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MASWCC0009TR
MASWCC0009TR
Extended
* Images are for reference only
MASWCC0009TR
Attributes
Value
Manufacturer
MACOM
MFR.Part #
MASWCC0009TR
JLCPCB Part #
C3304179
Package
SSOP-24-150mil
Description
-40℃~+85℃ 0Hz~3GHz 1.8dB 27dBm 35dB 4.5V~5.5V Integrated control logic SP4T SSOP-24-150mil RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMACOM
PackageSSOP-24-150mil
Frequency range0Hz~3GHz
Voltage - Supply4.5V~5.5V
Insertion loss1.8dB
FeaturesIntegrated control logic
CircuitSP4T
P1dB27dBm
isolation35dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MASWCC0009TR
MASWCC0009TR

* Images are for reference only

MASWCC0009TR

Extended
Manufacturer

MACOM

MFR.Part #
MASWCC0009TR
JLCPCB Part #
C3304179
Package
SSOP-24-150mil
Description
-40℃~+85℃ 0Hz~3GHz 1.8dB 27dBm 35dB 4.5V~5.5V Integrated control logic SP4T SSOP-24-150mil RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MASWCC0009TR

* Images are for reference only

MASWCC0009TR
Extended
Manufacturer

MACOM

MFR.Part #
MASWCC0009TR
JLCPCB Part #
C3304179
Package
SSOP-24-150mil
Description
-40℃~+85℃ 0Hz~3GHz 1.8dB 27dBm 35dB 4.5V~5.5V Integrated control logic SP4T SSOP-24-150mil RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MASWCC0009TR Specifications

MASWCC0009TR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMACOM
PackageSSOP-24-150mil
Frequency range0Hz~3GHz
Voltage - Supply4.5V~5.5V
Insertion loss1.8dB
FeaturesIntegrated control logic
CircuitSP4T
P1dB27dBm
isolation35dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MASWCC0009TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MASWCC0009TR Documents

MASWCC0009TR datasheets or manufacturer documentation.

Datasheet: MASWCC0009TR Datasheet (PDF)

MASWCC0009TR Schematic Symbol & PCB Footprint

The MASWCC0009TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.