Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. TS72461K
TS72461K
Extended
* Images are for reference only
TS72461K
Attributes
Value
Manufacturer
Tagore Technology
MFR.Part #
TS72461K
JLCPCB Part #
C3304156
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.4dB 2.6V~5.5V 400MHz~3.8GHz 45dB Hot-switch capability QFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerTagore Technology
PackageQFN-16(3x3)
Frequency range400MHz~3.8GHz
Voltage - Supply2.6V~5.5V
Insertion loss0.4dB
FeaturesHot-switch capability
CircuitSP4T
P1dB40dBm
isolation45dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. TS72461K
TS72461K

* Images are for reference only

TS72461K

Extended
Manufacturer

Tagore Technology

MFR.Part #
TS72461K
JLCPCB Part #
C3304156
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.4dB 2.6V~5.5V 400MHz~3.8GHz 45dB Hot-switch capability QFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS72461K

* Images are for reference only

TS72461K
Extended
Manufacturer

Tagore Technology

MFR.Part #
TS72461K
JLCPCB Part #
C3304156
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.4dB 2.6V~5.5V 400MHz~3.8GHz 45dB Hot-switch capability QFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS72461K Specifications

TS72461K technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerTagore Technology
PackageQFN-16(3x3)
Frequency range400MHz~3.8GHz
Voltage - Supply2.6V~5.5V
Insertion loss0.4dB
FeaturesHot-switch capability
CircuitSP4T
P1dB40dBm
isolation45dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS72461K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS72461K Documents

TS72461K datasheets or manufacturer documentation.

Datasheet: TS72461K Datasheet (PDF)

TS72461K Schematic Symbol & PCB Footprint

The TS72461K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.