Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. TS7225FK
TS7225FK
Extended
* Images are for reference only
TS7225FK
Attributes
Value
Manufacturer
Tagore Technology
MFR.Part #
TS7225FK
JLCPCB Part #
C3304155
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.35dB 10MHz~6GHz 2.6V~5.5V 45dB Hot-switch capability QFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerTagore Technology
PackageQFN-16(3x3)
Frequency range10MHz~6GHz
Voltage - Supply2.6V~5.5V
Insertion loss0.35dB
P1dB42dBm
FeaturesHot-switch capability
CircuitSPDT
isolation45dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. TS7225FK
TS7225FK

* Images are for reference only

TS7225FK

Extended
Manufacturer

Tagore Technology

MFR.Part #
TS7225FK
JLCPCB Part #
C3304155
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.35dB 10MHz~6GHz 2.6V~5.5V 45dB Hot-switch capability QFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS7225FK

* Images are for reference only

TS7225FK
Extended
Manufacturer

Tagore Technology

MFR.Part #
TS7225FK
JLCPCB Part #
C3304155
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.35dB 10MHz~6GHz 2.6V~5.5V 45dB Hot-switch capability QFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS7225FK Specifications

TS7225FK technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerTagore Technology
PackageQFN-16(3x3)
Frequency range10MHz~6GHz
Voltage - Supply2.6V~5.5V
Insertion loss0.35dB
P1dB42dBm
FeaturesHot-switch capability
CircuitSPDT
isolation45dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS7225FK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS7225FK Documents

TS7225FK datasheets or manufacturer documentation.

Datasheet: TS7225FK Datasheet (PDF)

TS7225FK Schematic Symbol & PCB Footprint

The TS7225FK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.