Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. TS7323K
TS7323K
Extended
* Images are for reference only
TS7323K
Attributes
Value
Manufacturer
Tagore Technology
MFR.Part #
TS7323K
JLCPCB Part #
C3304152
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.25dB 1MHz~4GHz 2.6V~5.5V 42dB Hot-switch capability QFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerTagore Technology
PackageQFN-16(3x3)
Frequency range1MHz~4GHz
Voltage - Supply2.6V~5.5V
Insertion loss0.25dB
P1dB44dBm
FeaturesHot-switch capability
CircuitSPDT
isolation42dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. TS7323K
TS7323K

* Images are for reference only

TS7323K

Extended
Manufacturer

Tagore Technology

MFR.Part #
TS7323K
JLCPCB Part #
C3304152
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.25dB 1MHz~4GHz 2.6V~5.5V 42dB Hot-switch capability QFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS7323K

* Images are for reference only

TS7323K
Extended
Manufacturer

Tagore Technology

MFR.Part #
TS7323K
JLCPCB Part #
C3304152
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.25dB 1MHz~4GHz 2.6V~5.5V 42dB Hot-switch capability QFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS7323K Specifications

TS7323K technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerTagore Technology
PackageQFN-16(3x3)
Frequency range1MHz~4GHz
Voltage - Supply2.6V~5.5V
Insertion loss0.25dB
P1dB44dBm
FeaturesHot-switch capability
CircuitSPDT
isolation42dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS7323K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS7323K Documents

TS7323K datasheets or manufacturer documentation.

Datasheet: TS7323K Datasheet (PDF)

TS7323K Schematic Symbol & PCB Footprint

The TS7323K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.