
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 21ns@5V,40pF | |
| Input Type | TTL Compatible CMOS | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 6.5mA | |
| Series | HSP | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Pd - Power Dissipation | 1.5W | |
| Current - Output Low(IOL) | 20mA | |
| Resolution | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSP9520CP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 21ns@5V,40pF | |
| Input Type | TTL Compatible CMOS | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 6.5mA | |
| Series | HSP | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Pd - Power Dissipation | 1.5W | |
| Current - Output Low(IOL) | 20mA | |
| Resolution | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSP9520CP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HSP9520CP datasheets or manufacturer documentation.
Datasheet: HSP9520CP Datasheet (PDF)
The HSP9520CP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.