
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | PDIP-24 | |
| Clock Frequency | 30MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 15ns | |
| Input Type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 2mA | |
| Function | Parallel-to-Parallel | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 4mA | |
| Resolution | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMC2111AN2C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | PDIP-24 | |
| Clock Frequency | 30MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 15ns | |
| Input Type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 2mA | |
| Function | Parallel-to-Parallel | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 4mA | |
| Resolution | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMC2111AN2C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMC2111AN2C datasheets or manufacturer documentation.
Datasheet: TMC2111AN2C Datasheet (PDF)
The TMC2111AN2C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.