
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Timer Number | 4 | |
| Voltage - Supply | 2V~12V | |
| Frequency | 2MHz | |
| Features | Multi-channel timing/counting unit | |
| Current - Supply | 150uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALD4501PEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Timer Number | 4 | |
| Voltage - Supply | 2V~12V | |
| Frequency | 2MHz | |
| Features | Multi-channel timing/counting unit | |
| Current - Supply | 150uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALD4501PEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALD4501PEL datasheets or manufacturer documentation.
Datasheet: ALD4501PEL Datasheet (PDF)
The ALD4501PEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.