Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. BQ24315DSGR
BQ24315DSGR - 1
BQ24315DSGR - 2
BQ24315DSGR - 3
Extended1/3
* Images are for reference only
BQ24315DSGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24315DSGR
JLCPCB Part #
C330400
Package
WSON-8-EP(2x2)
Description
Built-in LDO regulator、Overcurrent Protection、Operation status indication、Adjustable current limiting、Protection latch-off WSON-8-EP(2x2) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Operating Temperature-40℃~+125℃
Output Current1.5A
Input Voltage3.3V~30V
FeaturesBuilt-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch
Output Voltage5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. BQ24315DSGR
BQ24315DSGR

* Images are for reference only

BQ24315DSGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24315DSGR
JLCPCB Part #
C330400
Package
WSON-8-EP(2x2)
Description
Built-in LDO regulator、Overcurrent Protection、Operation status indication、Adjustable current limiting、Protection latch-off WSON-8-EP(2x2) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24315DSGR

* Images are for reference only

BQ24315DSGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24315DSGR
JLCPCB Part #
C330400
Package
WSON-8-EP(2x2)
Description
Built-in LDO regulator、Overcurrent Protection、Operation status indication、Adjustable current limiting、Protection latch-off WSON-8-EP(2x2) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24315DSGR Specifications

BQ24315DSGR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Operating Temperature-40℃~+125℃
Output Current1.5A
Input Voltage3.3V~30V
FeaturesBuilt-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch
Output Voltage5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24315DSGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24315DSGR Documents

BQ24315DSGR datasheets or manufacturer documentation.

Datasheet: BQ24315DSGR Datasheet (PDF)

BQ24315DSGR Schematic Symbol & PCB Footprint

The BQ24315DSGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.