
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | LQFP-32(7x7) | |
| Clock Frequency | 2.8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 675ps | |
| Output Current | 50mA | |
| Series | 100EP | |
| Voltage - Supply | 3V~5.5V | |
| Features | Asynchronous clear function、Asynchronous parallel load function | |
| Number of Elements | 1 | |
| Resolution | 9 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC100EP142FA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | LQFP-32(7x7) | |
| Clock Frequency | 2.8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 675ps | |
| Output Current | 50mA | |
| Series | 100EP | |
| Voltage - Supply | 3V~5.5V | |
| Features | Asynchronous clear function、Asynchronous parallel load function | |
| Number of Elements | 1 | |
| Resolution | 9 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC100EP142FA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC100EP142FA datasheets or manufacturer documentation.
Datasheet: MC100EP142FA Datasheet (PDF)
The MC100EP142FA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.