
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-40(6x6) | |
| agreement | FeliCa,ISO 14443,ISO 15693,MIFARE,NFC | |
| Voltage - Supply | 1.65V~1.95V、3V~3.6V | |
| Frequency | 13.56MHz | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PN7160B1HN/C100Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-40(6x6) | |
| agreement | FeliCa,ISO 14443,ISO 15693,MIFARE,NFC | |
| Voltage - Supply | 1.65V~1.95V、3V~3.6V | |
| Frequency | 13.56MHz | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PN7160B1HN/C100Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PN7160B1HN/C100Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.