
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Frequency range | 0Hz~8GHz | |
| Insertion loss | 2.5dB | |
| isolation | 43dB | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMS008PP3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Frequency range | 0Hz~8GHz | |
| Insertion loss | 2.5dB | |
| isolation | 43dB | |
| operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMS008PP3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMS008PP3 datasheets or manufacturer documentation.
Datasheet: MMS008PP3 Datasheet (PDF)
The MMS008PP3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.