
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Frequency range | 0Hz~20GHz | |
| Insertion loss | 2dB | |
| P1dB | 25dBm | |
| Features | Integrated impedance matching network | |
| Circuit | SPDT | |
| isolation | 40dB | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMS006PP3/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Frequency range | 0Hz~20GHz | |
| Insertion loss | 2dB | |
| P1dB | 25dBm | |
| Features | Integrated impedance matching network | |
| Circuit | SPDT | |
| isolation | 40dB | |
| operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMS006PP3/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMS006PP3/TR datasheets or manufacturer documentation.
Datasheet: MMS006PP3/TR Datasheet (PDF)
The MMS006PP3/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.