Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. SKYA21070
SKYA21070
Extended
* Images are for reference only
SKYA21070
Attributes
Value
Manufacturer
Skyworks Solutions
MFR.Part #
SKYA21070
JLCPCB Part #
C3303710
Package
DFN-6(1.5x1.5)
Description
-40℃~+85℃ 1.2dB 1.8V~5V 100MHz~6GHz 25dB 31dBm DPDT Integrated control logic DFN-6(1.5x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerSkyworks Solutions
PackageDFN-6(1.5x1.5)
Frequency range100MHz~6GHz
Voltage - Supply1.8V~5V
Insertion loss1.2dB
FeaturesIntegrated control logic
CircuitDPDT
P1dB31dBm
isolation25dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. SKYA21070
SKYA21070

* Images are for reference only

SKYA21070

Extended
Manufacturer

Skyworks Solutions

MFR.Part #
SKYA21070
JLCPCB Part #
C3303710
Package
DFN-6(1.5x1.5)
Description
-40℃~+85℃ 1.2dB 1.8V~5V 100MHz~6GHz 25dB 31dBm DPDT Integrated control logic DFN-6(1.5x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKYA21070

* Images are for reference only

SKYA21070
Extended
Manufacturer

Skyworks Solutions

MFR.Part #
SKYA21070
JLCPCB Part #
C3303710
Package
DFN-6(1.5x1.5)
Description
-40℃~+85℃ 1.2dB 1.8V~5V 100MHz~6GHz 25dB 31dBm DPDT Integrated control logic DFN-6(1.5x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKYA21070 Specifications

SKYA21070 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerSkyworks Solutions
PackageDFN-6(1.5x1.5)
Frequency range100MHz~6GHz
Voltage - Supply1.8V~5V
Insertion loss1.2dB
FeaturesIntegrated control logic
CircuitDPDT
P1dB31dBm
isolation25dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKYA21070. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SKYA21070 Documents

SKYA21070 datasheets or manufacturer documentation.

Datasheet: SKYA21070 Datasheet (PDF)

SKYA21070 Schematic Symbol & PCB Footprint

The SKYA21070 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.