CD4034BF/3
Extended
* Images are for reference only
CD4034BF/3
Attributes
Value
Manufacturer
MFR.Part #
CD4034BF/3
JLCPCB Part #
C3303649
Package
CDIP-24
Description
-55℃~+125℃ 1 14MHz 1mA 1mA 3V~18V 500mW 8 85ns@15V,50pF Output enable、Asynchronous parallel load function、Supports forward and reverse shift Parallel-to-Serial Tri-State CDIP-24 Shift Registers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Shift Registers
ManufacturerTexas Instruments
PackageCDIP-24
Clock Frequency14MHz
Operating Temperature-55℃~+125℃
Propagation Delay85ns@15V,50pF
Output TypeTri-State
Current - Output High(IOH)1mA
FunctionParallel-to-Serial
Voltage - Supply3V~18V
FeaturesOutput enable、Asynchronous parallel load function、Supports forward and reverse shift
Number of Elements1
Pd - Power Dissipation500mW
Current - Output Low(IOL)1mA
Resolution8