Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TPA0515SP
TPA0515SP - 1
TPA0515SP - 2
TPA0515SP - 3
Extended1/3
* Images are for reference only
TPA0515SP
Attributes
Value
Manufacturer
TOPPOWER
MFR.Part #
TPA0515SP
JLCPCB Part #
C330303
Package
Plugin
Description
插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTOPPOWER
PackagePlugin
Operating Temperature-40℃~+105℃
Output Current(Max)33mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Conversion Efficiency78%
Capacitive Load(Max)470nF
Voltage - Supply4.5V~5.5V
Frequency110kHz
Output Voltage±15V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TPA0515SP
TPA0515SP

* Images are for reference only

TPA0515SP

Extended
Manufacturer

TOPPOWER

MFR.Part #
TPA0515SP
JLCPCB Part #
C330303
Package
Plugin
Description
插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPA0515SP

* Images are for reference only

TPA0515SP
Extended
Manufacturer

TOPPOWER

MFR.Part #
TPA0515SP
JLCPCB Part #
C330303
Package
Plugin
Description
插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPA0515SP Specifications

TPA0515SP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTOPPOWER
PackagePlugin
Operating Temperature-40℃~+105℃
Output Current(Max)33mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Conversion Efficiency78%
Capacitive Load(Max)470nF
Voltage - Supply4.5V~5.5V
Frequency110kHz
Output Voltage±15V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPA0515SP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPA0515SP Documents

TPA0515SP datasheets or manufacturer documentation.

Datasheet: TPA0515SP Datasheet (PDF)

TPA0515SP Schematic Symbol & PCB Footprint

The TPA0515SP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.