

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | TOPPOWER | |
| Package | Plugin | |
| Output Current(Max) | -200mA、200mA、1.2A | |
| Output Power | 10W | |
| Operating Temperature range | -40℃~+70℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 75% | |
| Voltage - Input(DC) | 85V~265V | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Switching Frequency | 100kHz | |
| Features | Short Circuit Protection、Over Current Protection、Over-temperature protection、Overload protection、Fault self-recovery | |
| Output Voltage | -12V、5V、12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP10AS220T05D12W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | TOPPOWER | |
| Package | Plugin | |
| Output Current(Max) | -200mA、200mA、1.2A | |
| Output Power | 10W | |
| Operating Temperature range | -40℃~+70℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 75% | |
| Voltage - Input(DC) | 85V~265V | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Switching Frequency | 100kHz | |
| Features | Short Circuit Protection、Over Current Protection、Over-temperature protection、Overload protection、Fault self-recovery | |
| Output Voltage | -12V、5V、12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP10AS220T05D12W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP10AS220T05D12W datasheets or manufacturer documentation.
Datasheet: TP10AS220T05D12W Datasheet (PDF)
The TP10AS220T05D12W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.