Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. NTP53321G0JHKZ
NTP53321G0JHKZ - 1
NTP53321G0JHKZ - 2
NTP53321G0JHKZ - 3
Extended1/3
* Images are for reference only
NTP53321G0JHKZ
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
NTP53321G0JHKZ
JLCPCB Part #
C3301642
Package
XQFN-16(1.8x2.6)
Description
1.62V~5.5V 13.56MHz I2C ISO 15693,NFC Low power wake-up、Energy harvesting、Built-in non-volatile memory、Built-in encryption XQFN-16(1.8x2.6) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerNXP Semicon
PackageXQFN-16(1.8x2.6)
agreementISO 15693,NFC
Voltage - Supply1.62V~5.5V
Frequency13.56MHz
FeaturesLow power wake-up、Energy harvesting、Built-in non-volatile memory、Built-in encryption
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. NTP53321G0JHKZ
NTP53321G0JHKZ

* Images are for reference only

NTP53321G0JHKZ

Extended
Manufacturer

NXP Semicon

MFR.Part #
NTP53321G0JHKZ
JLCPCB Part #
C3301642
Package
XQFN-16(1.8x2.6)
Description
1.62V~5.5V 13.56MHz I2C ISO 15693,NFC Low power wake-up、Energy harvesting、Built-in non-volatile memory、Built-in encryption XQFN-16(1.8x2.6) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTP53321G0JHKZ

* Images are for reference only

NTP53321G0JHKZ
Extended
Manufacturer

NXP Semicon

MFR.Part #
NTP53321G0JHKZ
JLCPCB Part #
C3301642
Package
XQFN-16(1.8x2.6)
Description
1.62V~5.5V 13.56MHz I2C ISO 15693,NFC Low power wake-up、Energy harvesting、Built-in non-volatile memory、Built-in encryption XQFN-16(1.8x2.6) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTP53321G0JHKZ Specifications

NTP53321G0JHKZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerNXP Semicon
PackageXQFN-16(1.8x2.6)
agreementISO 15693,NFC
Voltage - Supply1.62V~5.5V
Frequency13.56MHz
FeaturesLow power wake-up、Energy harvesting、Built-in non-volatile memory、Built-in encryption
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTP53321G0JHKZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NTP53321G0JHKZ Schematic Symbol & PCB Footprint

The NTP53321G0JHKZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.