
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Clock Frequency | 18MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 24ns@5V,15pF、27ns@5V,15pF | |
| Current - Output High(IOH) | 400uA | |
| Function | Serial-to-Serial | |
| Voltage - Supply | 4.5V~5.5V | |
| Pd - Power Dissipation | 175mW | |
| Current - Output Low(IOL) | 16mA | |
| Resolution | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SNJ5491AJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Clock Frequency | 18MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 24ns@5V,15pF、27ns@5V,15pF | |
| Current - Output High(IOH) | 400uA | |
| Function | Serial-to-Serial | |
| Voltage - Supply | 4.5V~5.5V | |
| Pd - Power Dissipation | 175mW | |
| Current - Output Low(IOL) | 16mA | |
| Resolution | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNJ5491AJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SNJ5491AJ datasheets or manufacturer documentation.
Datasheet: SNJ5491AJ Datasheet (PDF)
The SNJ5491AJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.