
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Clock Frequency | 36MHz | |
| Propagation Delay | 30ns@15V,50pF | |
| Function | Serial-to-Serial | |
| Series | 4000B | |
| Number of Elements | 4 | |
| Resolution | 18 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4006BDM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Clock Frequency | 36MHz | |
| Propagation Delay | 30ns@15V,50pF | |
| Function | Serial-to-Serial | |
| Series | 4000B | |
| Number of Elements | 4 | |
| Resolution | 18 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4006BDM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4006BDM datasheets or manufacturer documentation.
Datasheet: 4006BDM Datasheet (PDF)
The 4006BDM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.