
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | DIP-20 | |
| Operating Temperature | 0℃~70℃ | |
| Clock Frequency | 70MHz | |
| Output Type | Tri-State | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Asynchronous clear function、Output enable、Asynchronous parallel load function、Supports forward and reverse shift | |
| Resolution | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74F299N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | DIP-20 | |
| Operating Temperature | 0℃~70℃ | |
| Clock Frequency | 70MHz | |
| Output Type | Tri-State | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Asynchronous clear function、Output enable、Asynchronous parallel load function、Supports forward and reverse shift | |
| Resolution | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74F299N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74F299N datasheets or manufacturer documentation.
Datasheet: MC74F299N Datasheet (PDF)
The MC74F299N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.