
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Clock Frequency | 30MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 21ns@5V,15pF、24ns@5V,15pF | |
| Current - Output High(IOH) | 0.4mA | |
| Series | 54LS | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Asynchronous clear function、Asynchronous parallel load function、Supports forward and reverse shift | |
| Current - Output Low(IOL) | 4mA | |
| Resolution | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54LS194DM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Clock Frequency | 30MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 21ns@5V,15pF、24ns@5V,15pF | |
| Current - Output High(IOH) | 0.4mA | |
| Series | 54LS | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Asynchronous clear function、Asynchronous parallel load function、Supports forward and reverse shift | |
| Current - Output Low(IOL) | 4mA | |
| Resolution | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54LS194DM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54LS194DM datasheets or manufacturer documentation.
Datasheet: 54LS194DM Datasheet (PDF)
The 54LS194DM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.