SN74LS166M
Extended
* Images are for reference only
SN74LS166M
Attributes
Value
Manufacturer
MFR.Part #
SN74LS166M
JLCPCB Part #
C3301472
Package
SOIC-16-208mil
Description
0.4mA 0℃~+70℃ 23ns@5V,15pF 35MHz 4.75V~5.25V 74LS 8 8mA Asynchronous clear function、Asynchronous parallel load function Parallel or Serial to Serial SOIC-16-208mil Shift Registers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Shift Registers
ManufacturerMOTOROLA
PackageSOIC-16-208mil
Clock Frequency35MHz
Operating Temperature0℃~+70℃
Propagation Delay23ns@5V,15pF
Current - Output High(IOH)0.4mA
FunctionParallel or Serial to Serial
Series74LS
Voltage - Supply4.75V~5.25V
FeaturesAsynchronous clear function、Asynchronous parallel load function
Current - Output Low(IOL)8mA
Resolution8