93L38PC
Extended
* Images are for reference only
93L38PC
Attributes
Value
Manufacturer
MFR.Part #
93L38PC
JLCPCB Part #
C3301443
Package
PDIP-16
Description
-55℃~+125℃ 1 4.5V~5.5V 8 PDIP-16 Shift Registers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Shift Registers
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature-55℃~+125℃
Propagation Delay95ns@5V,15pF
Current - Output High(IOH)400uA
Voltage - Supply4.5V~5.5V
Number of Elements1
Current - Output Low(IOL)4.8mA
Resolution8