
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Clock Frequency | 14MHz | |
| Propagation Delay | 65ns@15V,50pF | |
| Series | 4731B | |
| Function | Serial-to-Parallel | |
| Voltage - Supply | 4.5V~12.5V | |
| Number of Elements | 4 | |
| Resolution | 64 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4731BDC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Clock Frequency | 14MHz | |
| Propagation Delay | 65ns@15V,50pF | |
| Series | 4731B | |
| Function | Serial-to-Parallel | |
| Voltage - Supply | 4.5V~12.5V | |
| Number of Elements | 4 | |
| Resolution | 64 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4731BDC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4731BDC datasheets or manufacturer documentation.
Datasheet: 4731BDC Datasheet (PDF)
The 4731BDC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.