
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Clock Frequency | 5MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output High(IOH) | 0.31mA | |
| Series | CD | |
| Function | Parallel or Serial-to-Parallel | |
| Voltage - Supply | 3V~12V | |
| Features | Asynchronous clear function | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 0.62mA | |
| Resolution | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4035AD3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Clock Frequency | 5MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output High(IOH) | 0.31mA | |
| Series | CD | |
| Function | Parallel or Serial-to-Parallel | |
| Voltage - Supply | 3V~12V | |
| Features | Asynchronous clear function | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 0.62mA | |
| Resolution | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4035AD3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CD4035AD3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.