Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Clock/Timing
  5. 555 Timers / Counters
  6. MIC1555BM5 TR
MIC1555BM5 TR
Extended
* Images are for reference only
MIC1555BM5 TR
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC1555BM5 TR
JLCPCB Part #
C3301066
Package
SOT-23-5
Description
-40℃~+85℃ 1 2.7V~18V 20mA 240uA Adjustable duty cycle oscillation、Reset function、Shutdown control、Schmitt trigger input SOT-23-5 555 Timers / Counters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/555 Timers / Counters
ManufacturerMicrochip Tech
PackageSOT-23-5
Operating Temperature-40℃~+85℃
Timer Number1
Voltage - Supply2.7V~18V
Supply Current240uA
Output Current20mA
FeaturesAdjustable duty cycle oscillation、Reset function、Shutdown control、Schmitt trigger input
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Clock/Timing
  5. 555 Timers / Counters
  6. MIC1555BM5 TR
MIC1555BM5 TR

* Images are for reference only

MIC1555BM5 TR

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC1555BM5 TR
JLCPCB Part #
C3301066
Package
SOT-23-5
Description
-40℃~+85℃ 1 2.7V~18V 20mA 240uA Adjustable duty cycle oscillation、Reset function、Shutdown control、Schmitt trigger input SOT-23-5 555 Timers / Counters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC1555BM5 TR

* Images are for reference only

MIC1555BM5 TR
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC1555BM5 TR
JLCPCB Part #
C3301066
Package
SOT-23-5
Description
-40℃~+85℃ 1 2.7V~18V 20mA 240uA Adjustable duty cycle oscillation、Reset function、Shutdown control、Schmitt trigger input SOT-23-5 555 Timers / Counters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC1555BM5 TR Specifications

MIC1555BM5 TR technical specifications, attributes, and parameters.

AttributesValue
CategoryClock/Timing/555 Timers / Counters
ManufacturerMicrochip Tech
PackageSOT-23-5
Operating Temperature-40℃~+85℃
Timer Number1
Voltage - Supply2.7V~18V
Supply Current240uA
Output Current20mA
FeaturesAdjustable duty cycle oscillation、Reset function、Shutdown control、Schmitt trigger input
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC1555BM5 TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC1555BM5 TR Documents

MIC1555BM5 TR datasheets or manufacturer documentation.

Datasheet: MIC1555BM5 TR Datasheet (PDF)

MIC1555BM5 TR Schematic Symbol & PCB Footprint

The MIC1555BM5 TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.