
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Timer Number | 3 | |
| Voltage - Supply | 4.75V~5.25V | |
| Frequency | 1MHz | |
| Features | Programmable time-base frequency division network、Multi-channel timing/counting unit、Interrupt function | |
| Programmable | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC6840CP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Timer Number | 3 | |
| Voltage - Supply | 4.75V~5.25V | |
| Frequency | 1MHz | |
| Features | Programmable time-base frequency division network、Multi-channel timing/counting unit、Interrupt function | |
| Programmable | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC6840CP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC6840CP datasheets or manufacturer documentation.
Datasheet: MC6840CP Datasheet (PDF)
The MC6840CP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.