


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Output Type | Open-drain | |
| Quiescent Current | 11uA | |
| Single Supply | 1.8V~18V | |
| Ib - Input Bias Current | 1nA | |
| Input Hysteresis Voltage (Vhys) | 5.5mV | |
| Propagation Delay Time | 29us | |
| Response Time (tr) | 2.2us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS3700DDCR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Output Type | Open-drain | |
| Quiescent Current | 11uA | |
| Single Supply | 1.8V~18V | |
| Ib - Input Bias Current | 1nA | |
| Input Hysteresis Voltage (Vhys) | 5.5mV | |
| Propagation Delay Time | 29us | |
| Response Time (tr) | 2.2us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS3700DDCR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS3700DDCR datasheets or manufacturer documentation.
Datasheet: TPS3700DDCR Datasheet (PDF)
The TPS3700DDCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.