



- Manufacturer
- MFR.Part #
- SSL0810T-100M-N
- JLCPCB Part #
- C329875
- Package
- SMD
- Description
- 10uH 3.5A 33mΩ 8A ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD | |
| Current - Saturation(Isat) | 8A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current Rating | 3.5A | |
| DC Resistance(DCR) | 33mΩ |

* Images are for reference only
SSL0810T-100M-N
Extended- Manufacturer
- MFR.Part #
- SSL0810T-100M-N
- JLCPCB Part #
- C329875
- Package
- SMD
- Description
- 10uH 3.5A 33mΩ 8A ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SSL0810T-100M-N
- JLCPCB Part #
- C329875
- Package
- SMD
- Description
- 10uH 3.5A 33mΩ 8A ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSL0810T-100M-N Specifications
SSL0810T-100M-N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD | |
| Current - Saturation(Isat) | 8A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current Rating | 3.5A | |
| DC Resistance(DCR) | 33mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSL0810T-100M-N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSL0810T-100M-N Documents
SSL0810T-100M-N datasheets or manufacturer documentation.
Datasheet: SSL0810T-100M-N Datasheet (PDF)
SSL0810T-100M-N Schematic Symbol & PCB Footprint
The SSL0810T-100M-N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.