



- Manufacturer
- MFR.Part #
- SCDS127T-221M-N
- JLCPCB Part #
- C329760
- Package
- SMD
- Description
- 1.16A 220uH 390mΩ Magnetic Shielded Inductor ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD | |
| Current - Saturation(Isat) | 1.16A | |
| Inductance | 220uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 390mΩ |

* Images are for reference only
SCDS127T-221M-N
Extended- Manufacturer
- MFR.Part #
- SCDS127T-221M-N
- JLCPCB Part #
- C329760
- Package
- SMD
- Description
- 1.16A 220uH 390mΩ Magnetic Shielded Inductor ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SCDS127T-221M-N
- JLCPCB Part #
- C329760
- Package
- SMD
- Description
- 1.16A 220uH 390mΩ Magnetic Shielded Inductor ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCDS127T-221M-N Specifications
SCDS127T-221M-N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD | |
| Current - Saturation(Isat) | 1.16A | |
| Inductance | 220uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 390mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCDS127T-221M-N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCDS127T-221M-N Documents
SCDS127T-221M-N datasheets or manufacturer documentation.
Datasheet: SCDS127T-221M-N Datasheet (PDF)
SCDS127T-221M-N Schematic Symbol & PCB Footprint
The SCDS127T-221M-N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.