
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% | |
| Capacitance | 560nF | |
| Ratings | Y2 |

* Images are for reference only
B32024A3564M000
Extended- Manufacturer
- MFR.Part #
- B32024A3564M000
- JLCPCB Part #
- C3296227
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 300V 560nF Y2 ±20% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B32024A3564M000
- JLCPCB Part #
- C3296227
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 300V 560nF Y2 ±20% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B32024A3564M000 Specifications
B32024A3564M000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% | |
| Capacitance | 560nF | |
| Ratings | Y2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B32024A3564M000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B32024A3564M000 Documents
B32024A3564M000 datasheets or manufacturer documentation.
Datasheet: B32024A3564M000 Datasheet (PDF)
B32024A3564M000 Schematic Symbol & PCB Footprint
The B32024A3564M000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.