MHCL252010C-1R0M-A8L - 1
MHCL252010C-1R0M-A8L - 2
MHCL252010C-1R0M-A8L - 3
MHCL252010C-1R0M-A8L - 4
Extended1/4
* Images are for reference only
MHCL252010C-1R0M-A8L
Attributes
Value
Manufacturer
MFR.Part #
MHCL252010C-1R0M-A8L
JLCPCB Part #
C329574
Package
SMD
Description
1uH 2.5A 60mΩ ±20% SMD Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD
Inductance1uH
Tolerance±20%
Current Rating2.5A
DC Resistance(DCR)60mΩ