Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RFDIP2510G15AT
RFDIP2510G15AT
Extended
* Images are for reference only
RFDIP2510G15AT
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFDIP2510G15AT
JLCPCB Part #
C3292802
Package
SMD-8P,2x2.5mm
Description
-40℃~+85℃ 1.125GHz~1.675GHz 2.5dB 2dB 3.7dB 3.9dB 5MHz~1.002GHz SMD-8P,2x2.5mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerWalsin Tech Corp
PackageSMD-8P,2x2.5mm
High band range1.125GHz~1.675GHz
High band insertion loss (Max)2.5dB
Operating Temperature-40℃~+85℃
Low band range5MHz~1.002GHz
High Band Attenuation (Min)3.7dB
Low Band Attenuation (Min)2dB
Low band VSWR (Max)4.1
Low band insertion loss (Max)3.9dB
Hig band VSWR (Max)2.5
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RFDIP2510G15AT
RFDIP2510G15AT

* Images are for reference only

RFDIP2510G15AT

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFDIP2510G15AT
JLCPCB Part #
C3292802
Package
SMD-8P,2x2.5mm
Description
-40℃~+85℃ 1.125GHz~1.675GHz 2.5dB 2dB 3.7dB 3.9dB 5MHz~1.002GHz SMD-8P,2x2.5mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFDIP2510G15AT

* Images are for reference only

RFDIP2510G15AT
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFDIP2510G15AT
JLCPCB Part #
C3292802
Package
SMD-8P,2x2.5mm
Description
-40℃~+85℃ 1.125GHz~1.675GHz 2.5dB 2dB 3.7dB 3.9dB 5MHz~1.002GHz SMD-8P,2x2.5mm Duplexers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFDIP2510G15AT Specifications

RFDIP2510G15AT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerWalsin Tech Corp
PackageSMD-8P,2x2.5mm
High band range1.125GHz~1.675GHz
High band insertion loss (Max)2.5dB
Operating Temperature-40℃~+85℃
Low band range5MHz~1.002GHz
High Band Attenuation (Min)3.7dB
Low Band Attenuation (Min)2dB
Low band VSWR (Max)4.1
Low band insertion loss (Max)3.9dB
Hig band VSWR (Max)2.5
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFDIP2510G15AT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFDIP2510G15AT Documents

RFDIP2510G15AT datasheets or manufacturer documentation.

Datasheet: RFDIP2510G15AT Datasheet (PDF)

RFDIP2510G15AT Schematic Symbol & PCB Footprint

The RFDIP2510G15AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.