Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TX6211
TX6211 - 1
TX6211 - 2
TX6211 - 3
TX6211 - 4
Extended1/4
* Images are for reference only
TX6211
Attributes
Value
Manufacturer
XDS
MFR.Part #
TX6211
JLCPCB Part #
C329278
Package
SOP-8
Description
-20℃~+85℃ 1 120V 1kHz~1MHz 3.6V~100V 3A Boost DC-DC External PWM Under Voltage Protection、Over Voltage Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerXDS
PackageSOP-8
TypeDC-DC
Number of Channels1
Frequency - Switching1kHz~1MHz
Voltage - Input(DC)3.6V~100V
Output Current3A
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost
Output Voltage120V
Operating temperature-20℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TX6211
TX6211

* Images are for reference only

TX6211

Extended
Manufacturer

XDS

MFR.Part #
TX6211
JLCPCB Part #
C329278
Package
SOP-8
Description
-20℃~+85℃ 1 120V 1kHz~1MHz 3.6V~100V 3A Boost DC-DC External PWM Under Voltage Protection、Over Voltage Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX6211

* Images are for reference only

TX6211
Extended
Manufacturer

XDS

MFR.Part #
TX6211
JLCPCB Part #
C329278
Package
SOP-8
Description
-20℃~+85℃ 1 120V 1kHz~1MHz 3.6V~100V 3A Boost DC-DC External PWM Under Voltage Protection、Over Voltage Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX6211 Specifications

TX6211 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerXDS
PackageSOP-8
TypeDC-DC
Number of Channels1
Frequency - Switching1kHz~1MHz
Voltage - Input(DC)3.6V~100V
Output Current3A
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost
Output Voltage120V
Operating temperature-20℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX6211. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TX6211 Documents

TX6211 datasheets or manufacturer documentation.

Datasheet: TX6211 Datasheet (PDF)

TX6211 Schematic Symbol & PCB Footprint

The TX6211 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.