ISPLSI2064-100LJ
Extended
* Images are for reference only
ISPLSI2064-100LJ
Attributes
Value
Manufacturer
MFR.Part #
ISPLSI2064-100LJ
JLCPCB Part #
C3292765
Package
PLCC-84(29.3x29.3)
Description
0℃~+70℃ 16 4.75V~5.25V PLCC-84(29.3x29.3) Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerLattice
PackagePLCC-84(29.3x29.3)
Number of Macrocells64
SeriesispLSI 2000
Operating Temperature0℃~+70℃
Number of LAB/CLBs16
Delay Time Max10ns
Number of Gates2000
Number of I/O64
Programmable Type系统内编程