Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TX6134
TX6134 - 1
TX6134 - 2
TX6134 - 3
TX6134 - 4
Extended1/4
* Images are for reference only
TX6134
Attributes
Value
Manufacturer
XDS
MFR.Part #
TX6134
JLCPCB Part #
C329274
Package
SOT-23-6
Description
-20℃~+85℃ 1 140kHz 800mA 8V~85V Buck SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerXDS
PackageSOT-23-6
Number of Channels1
Voltage - Input(DC)8V~85V
Frequency - Switching140kHz
Output Current800mA
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-20℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TX6134
TX6134

* Images are for reference only

TX6134

Extended
Manufacturer

XDS

MFR.Part #
TX6134
JLCPCB Part #
C329274
Package
SOT-23-6
Description
-20℃~+85℃ 1 140kHz 800mA 8V~85V Buck SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX6134

* Images are for reference only

TX6134
Extended
Manufacturer

XDS

MFR.Part #
TX6134
JLCPCB Part #
C329274
Package
SOT-23-6
Description
-20℃~+85℃ 1 140kHz 800mA 8V~85V Buck SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX6134 Specifications

TX6134 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerXDS
PackageSOT-23-6
Number of Channels1
Voltage - Input(DC)8V~85V
Frequency - Switching140kHz
Output Current800mA
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-20℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX6134. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TX6134 Documents

TX6134 datasheets or manufacturer documentation.

Datasheet: TX6134 Datasheet (PDF)

TX6134 Schematic Symbol & PCB Footprint

The TX6134 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.