
- Manufacturer
- MFR.Part #
- OR2T15A6M84-D
- JLCPCB Part #
- C3292703
- Package
- PLCC-84(29.1x29.1)
- Description
- 0℃~+70℃ 1600 PLCC-84(29.1x29.1) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PLCC-84(29.1x29.1) | |
| Series | ORCA2 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 1600 | |
| Voltage - Supply | 3V~3.6V | |
| Number of Gates | 44200 | |
| Number of I/O | 320 | |
| Total RAM capacity | 25600bit |

* Images are for reference only
OR2T15A6M84-D
Extended- Manufacturer
- MFR.Part #
- OR2T15A6M84-D
- JLCPCB Part #
- C3292703
- Package
- PLCC-84(29.1x29.1)
- Description
- 0℃~+70℃ 1600 PLCC-84(29.1x29.1) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OR2T15A6M84-D
- JLCPCB Part #
- C3292703
- Package
- PLCC-84(29.1x29.1)
- Description
- 0℃~+70℃ 1600 PLCC-84(29.1x29.1) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OR2T15A6M84-D Specifications
OR2T15A6M84-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PLCC-84(29.1x29.1) | |
| Series | ORCA2 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 1600 | |
| Voltage - Supply | 3V~3.6V | |
| Number of Gates | 44200 | |
| Number of I/O | 320 | |
| Total RAM capacity | 25600bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OR2T15A6M84-D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OR2T15A6M84-D Documents
OR2T15A6M84-D datasheets or manufacturer documentation.
Datasheet: OR2T15A6M84-D Datasheet (PDF)
OR2T15A6M84-D Schematic Symbol & PCB Footprint
The OR2T15A6M84-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.