Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TX4139
TX4139 - 1
TX4139 - 2
TX4139 - 3
Extended1/3
* Images are for reference only
TX4139
Attributes
Value
Manufacturer
XDS
MFR.Part #
TX4139
JLCPCB Part #
C329266
Package
SOIC-8-EP
Description
-40℃~+85℃@(TA) 1 200kHz 2A 4.5V~75V 400uA 800mV~50V Adjustable Buck Buck Built-in No SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXDS
PackageSOIC-8-EP
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching200kHz
Voltage - Supply4.5V~75V
Output TypeAdjustable
Output Current2A
Quiescent Current400uA
FeaturesLight load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~50V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TX4139
TX4139

* Images are for reference only

TX4139

Extended
Manufacturer

XDS

MFR.Part #
TX4139
JLCPCB Part #
C329266
Package
SOIC-8-EP
Description
-40℃~+85℃@(TA) 1 200kHz 2A 4.5V~75V 400uA 800mV~50V Adjustable Buck Buck Built-in No SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX4139

* Images are for reference only

TX4139
Extended
Manufacturer

XDS

MFR.Part #
TX4139
JLCPCB Part #
C329266
Package
SOIC-8-EP
Description
-40℃~+85℃@(TA) 1 200kHz 2A 4.5V~75V 400uA 800mV~50V Adjustable Buck Buck Built-in No SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX4139 Specifications

TX4139 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXDS
PackageSOIC-8-EP
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching200kHz
Voltage - Supply4.5V~75V
Output TypeAdjustable
Output Current2A
Quiescent Current400uA
FeaturesLight load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~50V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX4139. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TX4139 Documents

TX4139 datasheets or manufacturer documentation.

Datasheet: TX4139 Datasheet (PDF)

TX4139 Schematic Symbol & PCB Footprint

The TX4139 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.