Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TX4150A
TX4150A - 1
TX4150A - 2
TX4150A - 3
TX4150A - 4
Extended1/4
* Images are for reference only
TX4150A
Attributes
Value
Manufacturer
XDS
MFR.Part #
TX4150A
JLCPCB Part #
C329265
Package
ESOP-8
Description
-40℃~+125℃ 1 1.5A 150kHz 1mA 4.5V~36V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXDS
PackageESOP-8
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching150kHz
Output TypeAdjustable
Voltage - Supply4.5V~36V
Output Current1.5A
Quiescent Current1mA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting、Built-in LDO regulator、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TX4150A
TX4150A

* Images are for reference only

TX4150A

Extended
Manufacturer

XDS

MFR.Part #
TX4150A
JLCPCB Part #
C329265
Package
ESOP-8
Description
-40℃~+125℃ 1 1.5A 150kHz 1mA 4.5V~36V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX4150A

* Images are for reference only

TX4150A
Extended
Manufacturer

XDS

MFR.Part #
TX4150A
JLCPCB Part #
C329265
Package
ESOP-8
Description
-40℃~+125℃ 1 1.5A 150kHz 1mA 4.5V~36V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX4150A Specifications

TX4150A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXDS
PackageESOP-8
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching150kHz
Output TypeAdjustable
Voltage - Supply4.5V~36V
Output Current1.5A
Quiescent Current1mA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting、Built-in LDO regulator、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX4150A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TX4150A Documents

TX4150A datasheets or manufacturer documentation.

Datasheet: TX4150A Datasheet (PDF)

TX4150A Schematic Symbol & PCB Footprint

The TX4150A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.