Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TX4115
TX4115 - 1
TX4115 - 2
TX4115 - 3
Extended1/3
* Images are for reference only
TX4115
Attributes
Value
Manufacturer
XDS
MFR.Part #
TX4115
JLCPCB Part #
C329264
Package
SOP-8
Description
-40℃~+85℃@(TA) 1 130kHz~500kHz 15mA 2.1A 8V~30V Adjustable Buck Buck Built-in Yes SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXDS
PackageSOP-8
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching130kHz~500kHz
Output TypeAdjustable
Voltage - Supply8V~30V
Output Current2.1A
Quiescent Current15mA
FeaturesCycle-by-cycle current limiting、Adjustable current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TX4115
TX4115

* Images are for reference only

TX4115

Extended
Manufacturer

XDS

MFR.Part #
TX4115
JLCPCB Part #
C329264
Package
SOP-8
Description
-40℃~+85℃@(TA) 1 130kHz~500kHz 15mA 2.1A 8V~30V Adjustable Buck Buck Built-in Yes SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX4115

* Images are for reference only

TX4115
Extended
Manufacturer

XDS

MFR.Part #
TX4115
JLCPCB Part #
C329264
Package
SOP-8
Description
-40℃~+85℃@(TA) 1 130kHz~500kHz 15mA 2.1A 8V~30V Adjustable Buck Buck Built-in Yes SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX4115 Specifications

TX4115 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXDS
PackageSOP-8
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching130kHz~500kHz
Output TypeAdjustable
Voltage - Supply8V~30V
Output Current2.1A
Quiescent Current15mA
FeaturesCycle-by-cycle current limiting、Adjustable current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX4115. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TX4115 Documents

TX4115 datasheets or manufacturer documentation.

Datasheet: TX4115 Datasheet (PDF)

TX4115 Schematic Symbol & PCB Footprint

The TX4115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.