Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TX4114
TX4114 - 1
TX4114 - 2
TX4114 - 3
Extended1/3
* Images are for reference only
TX4114
Attributes
Value
Manufacturer
XDS
MFR.Part #
TX4114
JLCPCB Part #
C329263
Package
SOP-8
Description
-40℃~+85℃ 1 10mA 150kHz~500kHz 2A 5V~24V 8V~30V Adjustable Buck Buck Built-in Yes SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXDS
PackageSOP-8
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching150kHz~500kHz
Output TypeAdjustable
Voltage - Supply8V~30V
Output Current2A
Quiescent Current10mA
FeaturesOvercurrent Protection、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V~24V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TX4114
TX4114

* Images are for reference only

TX4114

Extended
Manufacturer

XDS

MFR.Part #
TX4114
JLCPCB Part #
C329263
Package
SOP-8
Description
-40℃~+85℃ 1 10mA 150kHz~500kHz 2A 5V~24V 8V~30V Adjustable Buck Buck Built-in Yes SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX4114

* Images are for reference only

TX4114
Extended
Manufacturer

XDS

MFR.Part #
TX4114
JLCPCB Part #
C329263
Package
SOP-8
Description
-40℃~+85℃ 1 10mA 150kHz~500kHz 2A 5V~24V 8V~30V Adjustable Buck Buck Built-in Yes SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX4114 Specifications

TX4114 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerXDS
PackageSOP-8
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching150kHz~500kHz
Output TypeAdjustable
Voltage - Supply8V~30V
Output Current2A
Quiescent Current10mA
FeaturesOvercurrent Protection、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5V~24V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX4114. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TX4114 Documents

TX4114 datasheets or manufacturer documentation.

Datasheet: TX4114 Datasheet (PDF)

TX4114 Schematic Symbol & PCB Footprint

The TX4114 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.