
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PBGAM-680(35x35) | |
| Series | ORCA OR3LxxxB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 8192 | |
| Voltage - Supply | 2.375V~2.625V | |
| Number of Gates | 244000 | |
| Number of I/O | 516 | |
| Total RAM capacity | 134144bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OR3L165B8BM680-DB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Lattice | |
| Package | PBGAM-680(35x35) | |
| Series | ORCA OR3LxxxB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 8192 | |
| Voltage - Supply | 2.375V~2.625V | |
| Number of Gates | 244000 | |
| Number of I/O | 516 | |
| Total RAM capacity | 134144bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OR3L165B8BM680-DB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The OR3L165B8BM680-DB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.