OR2T08A5M84-D
Extended
* Images are for reference only
OR2T08A5M84-D
Attributes
Value
Manufacturer
MFR.Part #
OR2T08A5M84-D
JLCPCB Part #
C3292585
Package
PLCC-84(29.1x29.1)
Description
0℃~+70℃ 784 PLCC-84(29.1x29.1) Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerLattice
PackagePLCC-84(29.1x29.1)
SeriesORCA2
Operating Temperature0℃~+70℃
Number of Logic Elements/Blocks784
Voltage - Supply3V~3.6V
Number of Gates21600
Number of I/O64
Total RAM capacity12544bit